
AIB2-24-12SYC-RDS-025 | |
|---|---|
DigiKey Part Number | 5664-AIB2-24-12SYC-RDS-025-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-24-12SYC-RDS-025 |
Description | GT 5C 2#4 3#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 24-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,15000 € | 50,15 € |
| 10 | 47,28800 € | 472,88 € |
| 25 | 44,73040 € | 1.118,26 € |
| 50 | 41,38160 € | 2.069,08 € |
| 100 | 39,40990 € | 3.940,99 € |
| Unit Price without VAT: | 50,15000 € |
|---|---|
| Unit Price with VAT: | 59,67850 € |

