
AIB2-24-12SXC-RDS-025 | |
|---|---|
DigiKey Part Number | 5664-AIB2-24-12SXC-RDS-025-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-24-12SXC-RDS-025 |
Description | GT 5C 2#4 3#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Solder |
Series | Fastening Type Bayonet |
Packaging Retail Package | Orientation X |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 5 | Shell Finish Black Zinc Cobalt |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 24-12 | Color Black |
Mounting Type Panel Mount | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,86000 € | 49,86 € |
| 10 | 47,00800 € | 470,08 € |
| 25 | 44,46680 € | 1.111,67 € |
| 50 | 41,13520 € | 2.056,76 € |
| 100 | 39,17190 € | 3.917,19 € |
| Unit Price without VAT: | 49,86000 € |
|---|---|
| Unit Price with VAT: | 59,33340 € |

