
AIB2-24-10SC-RDS | |
|---|---|
DigiKey Part Number | 5664-AIB2-24-10SC-RDS-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-24-10SC-RDS |
Description | CONN RCPT FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert 24-10 | Current Rating (Amps) 46A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 € | 69,92 € |
| 5 | 60,21800 € | 301,09 € |
| 10 | 52,86700 € | 528,67 € |
| Unit Price without VAT: | 69,92000 € |
|---|---|
| Unit Price with VAT: | 83,20480 € |

