
AIB2-22-22SS-724 | |
|---|---|
DigiKey Part Number | 5664-AIB2-22-22SS-724-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-22-22SS-724 |
Description | GT 4C 4#8 SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Solder |
Series | Fastening Type Bayonet |
Packaging Retail Package | Orientation N |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 4 | Shell Finish Gray Zinc Nickel |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 22-22 | Color Gray |
Mounting Type Panel Mount | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,50000 € | 51,50 € |
| 10 | 48,55500 € | 485,55 € |
| 25 | 45,92840 € | 1.148,21 € |
| 50 | 42,48660 € | 2.124,33 € |
| 100 | 40,45520 € | 4.045,52 € |
| Unit Price without VAT: | 51,50000 € |
|---|---|
| Unit Price with VAT: | 61,28500 € |

