
AIB2-22-22SS-072 | |
|---|---|
DigiKey Part Number | 5664-AIB2-22-22SS-072-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-22-22SS-072 |
Description | GT 4C 4#8 SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 22-22 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Gray Zinc Nickel | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,11000 € | 51,11 € |
| 10 | 48,19800 € | 481,98 € |
| 25 | 45,58880 € | 1.139,72 € |
| 50 | 42,17200 € | 2.108,60 € |
| 100 | 40,16630 € | 4.016,63 € |
| Unit Price without VAT: | 51,11000 € |
|---|---|
| Unit Price with VAT: | 60,82090 € |

