
AIB2-22-19SC | |
|---|---|
DigiKey Part Number | 5664-AIB2-22-19SC-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-22-19SC |
Description | CONN RCPT FMALE 14P SILVER CRIMP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert 22-19 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,82000 € | 27,82 € |
| 10 | 26,22800 € | 262,28 € |
| 25 | 24,80840 € | 620,21 € |
| 50 | 22,94740 € | 1.147,37 € |
| 100 | 21,85940 € | 2.185,94 € |
| Unit Price without VAT: | 27,82000 € |
|---|---|
| Unit Price with VAT: | 33,10580 € |

