
AIB2-22-14P0 | |
|---|---|
DigiKey Part Number | 5664-AIB2-22-14P0-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-22-14P0 |
Description | GT 19C 19#16 PIN RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet |
Packaging Retail Package | Orientation N |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 19 | Shell Finish Olive Drab Cadmium |
Qualification MIL-5015 Derivative | Contact Finish - Mating Silver |
Shell Size - Insert 22-14 | Color Olive Drab |
Mounting Type Panel Mount | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 15,98700 € | 159,87 € |
| 25 | 15,11960 € | 377,99 € |
| 50 | 13,98940 € | 699,47 € |
| 100 | 13,32640 € | 1.332,64 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |

