
AIB2-22-12SC-072 | |
|---|---|
DigiKey Part Number | 5664-AIB2-22-12SC-072-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-22-12SC-072 |
Description | GT 5C 2#8 3#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 22-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Gray Zinc Nickel | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,20000 € | 47,20 € |
| 10 | 44,50900 € | 445,09 € |
| 25 | 42,10400 € | 1.052,60 € |
| 50 | 38,94240 € | 1.947,12 € |
| 100 | 37,08960 € | 3.708,96 € |
| Unit Price without VAT: | 47,20000 € |
|---|---|
| Unit Price with VAT: | 56,16800 € |

