
AIB2-20-23PS | |
|---|---|
DigiKey Part Number | 5664-AIB2-20-23PS-ND |
Manufacturer | |
Manufacturer Product Number | AIB2-20-23PS |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding |
Shell Size - Insert 20-23 | Current Rating (Amps) 46A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 € | 22,79 € |
| 10 | 21,48500 € | 214,85 € |
| 25 | 20,32120 € | 508,03 € |
| 50 | 18,79980 € | 939,99 € |
| 100 | 17,90740 € | 1.790,74 € |
| Unit Price without VAT: | 22,79000 € |
|---|---|
| Unit Price with VAT: | 27,12010 € |

