
AE326ZF35SN | |
|---|---|
DigiKey Part Number | 5664-AE326ZF35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326ZF35SN |
Description | CONN PLUG FMALE 66POS CRIMP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Black Zinc Nickel |
Connector Type | Color Black |
Number of Positions 66 | Features Coupling Nut, Self Locking |
Shell Size - Insert 19-35 | Shielding |
Shell Size, MIL F | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400VAC, 550VDC |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,10000 € | 94,10 € |
| 5 | 81,03000 € | 405,15 € |
| 10 | 71,14500 € | 711,45 € |
| Unit Price without VAT: | 94,10000 € |
|---|---|
| Unit Price with VAT: | 111,97900 € |

