
AE326WG16PB | |
|---|---|
DigiKey Part Number | 5664-AE326WG16PB-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WG16PB |
Description | CONN PLUG MALE 16POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 16 | Shielding |
Shell Size - Insert 21-16 | Current Rating (Amps) 13A |
Shell Size, MIL G | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,80000 € | 72,80 € |
| 5 | 62,69800 € | 313,49 € |
| 10 | 55,04800 € | 550,48 € |
| Unit Price without VAT: | 72,80000 € |
|---|---|
| Unit Price with VAT: | 86,63200 € |

