
AE326WF11SN | |
|---|---|
DigiKey Part Number | 5664-AE326WF11SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WF11SN |
Description | CONN PLUG FMALE 11POS CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 11 | Features Coupling Nut, Self Locking |
Shell Size - Insert 19-11 | Shielding |
Shell Size, MIL F | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 900VAC, 1250VDC |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,39000 € | 70,39 € |
| 5 | 60,61400 € | 303,07 € |
| 10 | 53,22100 € | 532,21 € |
| Unit Price without VAT: | 70,39000 € |
|---|---|
| Unit Price with VAT: | 83,76410 € |

