Image for AE326WF11SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE326WF11SA

DigiKey Part Number
5664-AE326WF11SA-ND
Manufacturer
Conesys
Manufacturer Product Number
AE326WF11SA
Description
CONN PLUG FMALE 11POS CRIMP
Customer Reference
Detailed Description
11 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Color
Olive Drab
Connector Type
Features
Coupling Nut, Self Locking
Number of Positions
11
Shielding
Shell Size - Insert
19-11
Current Rating (Amps)
13A
Shell Size, MIL
F
Voltage Rating
900VAC, 1250VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,48000 €83,48 €
571,88400 €359,42 €
1063,12200 €631,22 €
Unit Price without VAT:83,48000 €
Unit Price with VAT:99,34120 €