
AE326WE99SN | |
|---|---|
DigiKey Part Number | 5664-AE326WE99SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WE99SN |
Description | AE3 23C 2#16, 21#20 SKT PLUG |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 23 | Features Coupling Nut, Self Locking |
Shell Size - Insert 17-99 | Shielding |
Shell Size, MIL E | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,89000 € | 76,89 € |
| 5 | 66,21600 € | 331,08 € |
| 10 | 58,14200 € | 581,42 € |
| Unit Price without VAT: | 76,89000 € |
|---|---|
| Unit Price with VAT: | 91,49910 € |

