
AE326WD97SA-LC | |
|---|---|
DigiKey Part Number | 5664-AE326WD97SA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WD97SA-LC |
Description | AE3 12C 4#16, 8#20 SKT PLUG |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Conesys | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 12 | Features Coupling Nut |
Shell Size - Insert 15-97 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (4), 20 (8) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,83000 € | 53,83 € |
| 5 | 46,35400 € | 231,77 € |
| 10 | 40,70200 € | 407,02 € |
| Unit Price without VAT: | 53,83000 € |
|---|---|
| Unit Price with VAT: | 64,05770 € |

