
AE326WD35SN | |
|---|---|
DigiKey Part Number | 5664-AE326WD35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WD35SN |
Description | CONN PLUG FMALE 37POS CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 37 | Shielding |
Shell Size - Insert 15-35 | Current Rating (Amps) 5A |
Shell Size, MIL D | Voltage Rating 400VAC, 550VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,75000 € | 73,75 € |
| 10 | 69,53900 € | 695,39 € |
| 25 | 65,78240 € | 1.644,56 € |
| 50 | 60,84440 € | 3.042,22 € |
| 100 | 57,94620 € | 5.794,62 € |
| Unit Price without VAT: | 73,75000 € |
|---|---|
| Unit Price with VAT: | 87,76250 € |

