
AE326WD19SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE326WD19SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WD19SN-LC |
Description | AE3 19C 19#20 SKT PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Conesys | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Coupling Nut |
Shell Size - Insert 15-19 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 € | 52,91 € |
| 5 | 45,56400 € | 227,82 € |
| 10 | 40,00500 € | 400,05 € |
| Unit Price without VAT: | 52,91000 € |
|---|---|
| Unit Price with VAT: | 62,96290 € |

