
AE326WD15SN | |
|---|---|
DigiKey Part Number | 5664-AE326WD15SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WD15SN |
Description | CONN PLUG FMALE 15POS CRIMP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 15 | Features Coupling Nut, Self Locking |
Shell Size - Insert 15-15 | Shielding |
Shell Size, MIL D | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,52000 € | 64,52 € |
| 5 | 55,56600 € | 277,83 € |
| 10 | 48,79300 € | 487,93 € |
| Unit Price without VAT: | 64,52000 € |
|---|---|
| Unit Price with VAT: | 76,77880 € |

