
AE326WC4SN | |
|---|---|
DigiKey Part Number | 5664-AE326WC4SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WC4SN |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 4 | Features Coupling Nut, Self Locking |
Shell Size - Insert 13-4 | Shielding |
Shell Size, MIL C | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 € | 53,75 € |
| 5 | 46,27800 € | 231,39 € |
| 10 | 40,63400 € | 406,34 € |
| Unit Price without VAT: | 53,75000 € |
|---|---|
| Unit Price with VAT: | 63,96250 € |

