
AE326WC35SA | |
|---|---|
DigiKey Part Number | 5664-AE326WC35SA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WC35SA |
Description | AE3 22C 22#22D SKT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 22 | Shielding |
Shell Size - Insert 13-35 | Current Rating (Amps) 5A |
Shell Size, MIL C | Voltage Rating 400VAC, 550VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,22000 € | 69,22 € |
| 5 | 59,61200 € | 298,06 € |
| 10 | 52,33700 € | 523,37 € |
| Unit Price without VAT: | 69,22000 € |
|---|---|
| Unit Price with VAT: | 82,37180 € |

