
AE326WB35SA | |
|---|---|
DigiKey Part Number | 5664-AE326WB35SA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WB35SA |
Description | AE3 13C 13#22D SKT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 13 | Shielding |
Shell Size - Insert 11-35 | Current Rating (Amps) 5A |
Shell Size, MIL B | Voltage Rating 400VAC, 550VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,17000 € | 63,17 € |
| 10 | 59,56100 € | 595,61 € |
| 25 | 56,34000 € | 1.408,50 € |
| 50 | 52,11580 € | 2.605,79 € |
| 100 | 49,63420 € | 4.963,42 € |
| Unit Price without VAT: | 63,17000 € |
|---|---|
| Unit Price with VAT: | 75,17230 € |

