
AE326FH35PN | |
|---|---|
DigiKey Part Number | 5664-AE326FH35PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326FH35PN |
Description | AE3 100C 100#22D PIN PLUG |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Color Silver |
Number of Positions 100 | Features Coupling Nut, Self Locking |
Shell Size - Insert 23-35 | Shielding |
Shell Size, MIL H | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400VAC, 550VDC |
Termination Crimp | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,03000 € | 106,03 € |
| 5 | 91,30400 € | 456,52 € |
| 10 | 80,17100 € | 801,71 € |
| Unit Price without VAT: | 106,03000 € |
|---|---|
| Unit Price with VAT: | 126,17570 € |

