
AE326FF32SN | |
|---|---|
DigiKey Part Number | 5664-AE326FF32SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326FF32SN |
Description | CONN PLUG FMALE 32POS CRIMP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 32 | Shielding |
Shell Size - Insert 19-32 | Current Rating (Amps) 7.5A |
Shell Size, MIL F | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,78000 € | 97,78 € |
| 5 | 84,20000 € | 421,00 € |
| 10 | 73,93300 € | 739,33 € |
| Unit Price without VAT: | 97,78000 € |
|---|---|
| Unit Price with VAT: | 116,35820 € |

