
AE326FD35PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE326FD35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326FD35PN-LC |
Description | AE3 37C 37#22D PIN PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Conesys | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut |
Shell Size - Insert 15-35 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,17000 € | 59,17 € |
| 5 | 50,95200 € | 254,76 € |
| 10 | 44,73900 € | 447,39 € |
| Unit Price without VAT: | 59,17000 € |
|---|---|
| Unit Price with VAT: | 70,41230 € |

