
AE326FD18SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE326FD18SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326FD18SN-LC |
Description | CONN PLG HSG FMALE 18POS INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Conesys | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 18 | Features Coupling Nut |
Shell Size - Insert 15-18 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,42000 € | 57,42 € |
| 5 | 49,44800 € | 247,24 € |
| 10 | 43,42100 € | 434,21 € |
| Unit Price without VAT: | 57,42000 € |
|---|---|
| Unit Price with VAT: | 68,32980 € |

