
AE326FC98SN | |
|---|---|
DigiKey Part Number | 5664-AE326FC98SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326FC98SN |
Description | CONN PLUG FMALE 10POS CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 10 | Shielding |
Shell Size - Insert 13-98 | Current Rating (Amps) 7.5A |
Shell Size, MIL C | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,39000 € | 55,39 € |
| 5 | 47,69600 € | 238,48 € |
| 10 | 41,87500 € | 418,75 € |
| Unit Price without VAT: | 55,39000 € |
|---|---|
| Unit Price with VAT: | 65,91410 € |

