
AE326FC35PN | |
|---|---|
DigiKey Part Number | 5664-AE326FC35PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326FC35PN |
Description | CONN PLUG MALE 22POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 22 | Shielding |
Shell Size - Insert 13-35 | Current Rating (Amps) 5A |
Shell Size, MIL C | Voltage Rating 400VAC, 550VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,27000 € | 49,27 € |
| 5 | 42,41800 € | 212,09 € |
| 10 | 37,25100 € | 372,51 € |
| Unit Price without VAT: | 49,27000 € |
|---|---|
| Unit Price with VAT: | 58,63130 € |

