
AE324WH35SN | |
|---|---|
DigiKey Part Number | 5664-AE324WH35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WH35SN |
Description | CONN RCPT FMALE 100P GOLD CRIMP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 100 | Ingress Protection Environment Resistant |
Shell Size - Insert 23-35 | Shielding |
Shell Size, MIL H | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400VAC, 550VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,90000 € | 114,90 € |
| 5 | 98,94600 € | 494,73 € |
| 10 | 86,87700 € | 868,77 € |
| Unit Price without VAT: | 114,90000 € |
|---|---|
| Unit Price with VAT: | 136,73100 € |

