
AE324WH35SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324WH35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WH35SN-LC |
Description | CONN RCPT HSG FMALE 100P PNL MT |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 100 | Ingress Protection Environment Resistant |
Shell Size - Insert 23-35 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,44000 € | 62,44 € |
| 5 | 53,77400 € | 268,87 € |
| 10 | 47,21200 € | 472,12 € |
| Unit Price without VAT: | 62,44000 € |
|---|---|
| Unit Price with VAT: | 74,30360 € |

