
AE324WH21SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324WH21SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WH21SN-LC |
Description | CONN RCPT HSG FMALE 21POS PNL MT |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 21 | Ingress Protection Environment Resistant |
Shell Size - Insert 23-21 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,56000 € | 68,56 € |
| 5 | 59,04200 € | 295,21 € |
| 10 | 51,84400 € | 518,44 € |
| Unit Price without VAT: | 68,56000 € |
|---|---|
| Unit Price with VAT: | 81,58640 € |

