
AE324WG75SA-LC | |
|---|---|
DigiKey Part Number | 5664-AE324WG75SA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WG75SA-LC |
Description | CONN RCPT HSG FMALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 4 (Twinax) | Ingress Protection Environment Resistant |
Shell Size - Insert 21-75 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 8 Twinax | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,46000 € | 86,46 € |
| 5 | 74,45200 € | 372,26 € |
| 10 | 65,37400 € | 653,74 € |
| Unit Price without VAT: | 86,46000 € |
|---|---|
| Unit Price with VAT: | 102,88740 € |

