
AE324WG41SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324WG41SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WG41SN-LC |
Description | AE3 41C 41#20 SKT RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 41 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-41 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,54000 € | 60,54 € |
| 5 | 52,12400 € | 260,62 € |
| 10 | 45,76700 € | 457,67 € |
| Unit Price without VAT: | 60,54000 € |
|---|---|
| Unit Price with VAT: | 72,04260 € |

