
AE324WG11PN-LC | |
---|---|
DigiKey Part Number | 5664-AE324WG11PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WG11PN-LC |
Description | AE3 11C 11#12 PIN RECP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 11 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,79000 € | 62,79 € |
5 | 54,06800 € | 270,34 € |
10 | 47,47100 € | 474,71 € |
Unit Price without VAT: | 62,79000 € |
---|---|
Unit Price with VAT: | 74,72010 € |