
AE324WE8SN | |
|---|---|
DigiKey Part Number | 5664-AE324WE8SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WE8SN |
Description | AE3 8C 8#16 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Shell Size - Insert 17-8 | Shielding |
Shell Size, MIL E | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1.25kVDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| 5 | 52,21000 € | 261,05 € |
| 10 | 45,84400 € | 458,44 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |

