
AE324WE35SN | |
|---|---|
DigiKey Part Number | 5664-AE324WE35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WE35SN |
Description | CONN RCPT FMALE 55POS CRIMP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Shell Size - Insert 17-35 | Shielding |
Shell Size, MIL E | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400VAC, 550VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,22000 € | 82,22 € |
| 5 | 70,79600 € | 353,98 € |
| 10 | 62,17000 € | 621,70 € |
| Unit Price without VAT: | 82,22000 € |
|---|---|
| Unit Price with VAT: | 97,84180 € |

