
AE324WC98SA | |
|---|---|
DigiKey Part Number | 5664-AE324WC98SA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WC98SA |
Description | CONN RCPT FMALE 10POS CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-98 | Shielding |
Shell Size, MIL C | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,28000 € | 76,28 € |
| 5 | 65,68800 € | 328,44 € |
| 10 | 57,67400 € | 576,74 € |
| Unit Price without VAT: | 76,28000 € |
|---|---|
| Unit Price with VAT: | 90,77320 € |

