
AE324WC4PN | |
|---|---|
DigiKey Part Number | 5664-AE324WC4PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WC4PN |
Description | AE3 4C 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-4 | Shielding |
Shell Size, MIL C | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,99000 € | 52,99 € |
| 5 | 45,63200 € | 228,16 € |
| 10 | 40,06400 € | 400,64 € |
| Unit Price without VAT: | 52,99000 € |
|---|---|
| Unit Price with VAT: | 63,05810 € |

