
AE324WA98SN | |
|---|---|
DigiKey Part Number | 5664-AE324WA98SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WA98SN |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Shell Size - Insert 9-98 | Shielding |
Shell Size, MIL A | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,72000 € | 44,72 € |
| 5 | 38,50800 € | 192,54 € |
| 10 | 33,80900 € | 338,09 € |
| Unit Price without VAT: | 44,72000 € |
|---|---|
| Unit Price with VAT: | 53,21680 € |

