
AE324FG16SN | |
|---|---|
DigiKey Part Number | 5664-AE324FG16SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FG16SN |
Description | CONN RCPT FMALE 16POS CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Color Silver |
Number of Positions 16 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-16 | Shielding |
Shell Size, MIL G | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1.25kVDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,53000 € | 90,53 € |
| 5 | 77,95200 € | 389,76 € |
| 10 | 68,45100 € | 684,51 € |
| Unit Price without VAT: | 90,53000 € |
|---|---|
| Unit Price with VAT: | 107,73070 € |

