Image for AE324FG16SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE324FG16SN-LC

DigiKey Part Number
5664-AE324FG16SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE324FG16SN-LC
Description
CONN RCPT HSG FMALE 16POS PNL MT
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Conesys
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Receptacle Housing
Shell Finish
Electroless Nickel
Type
For Female Sockets
Housing Color
Silver
Number of Positions
16
Ingress Protection
Environment Resistant
Shell Size - Insert
21-16
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 200°C
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,67000 €72,67 €
562,57000 €312,85 €
1054,93800 €549,38 €
Unit Price without VAT:72,67000 €
Unit Price with VAT:86,47730 €