
AE324FG16PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324FG16PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FG16PN-LC |
Description | CONN RCPT HSG MALE 16POS PNL MT |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 16 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-16 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 € | 71,99 € |
| 5 | 61,98400 € | 309,92 € |
| 10 | 54,42800 € | 544,28 € |
| Unit Price without VAT: | 71,99000 € |
|---|---|
| Unit Price with VAT: | 85,66810 € |

