
AE324FE99SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324FE99SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FE99SN-LC |
Description | AE3 23C 2#16, 21#20 SKT RECP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 23 | Ingress Protection Environment Resistant |
Shell Size - Insert 17-99 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (2), 20 (21) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,54000 € | 65,54 € |
| 5 | 56,44200 € | 282,21 € |
| 10 | 49,55800 € | 495,58 € |
| Unit Price without VAT: | 65,54000 € |
|---|---|
| Unit Price with VAT: | 77,99260 € |

