
AE324FE26PN-LC | |
---|---|
DigiKey Part Number | 5664-AE324FE26PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FE26PN-LC |
Description | CONN RCPT HSG MALE 26POS PNL MT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 17-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,58000 € | 61,58 € |
5 | 53,03000 € | 265,15 € |
10 | 46,56100 € | 465,61 € |
Unit Price without VAT: | 61,58000 € |
---|---|
Unit Price with VAT: | 73,28020 € |