
AE324FD97PN | |
|---|---|
DigiKey Part Number | 5664-AE324FD97PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FD97PN |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-97 | Shielding |
Shell Size, MIL D | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,58000 € | 70,58 € |
| 5 | 60,77600 € | 303,88 € |
| 10 | 53,36500 € | 533,65 € |
| Unit Price without VAT: | 70,58000 € |
|---|---|
| Unit Price with VAT: | 83,99020 € |

