Image for AE324FC98PB-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE324FC98PB-LC

DigiKey Part Number
5664-AE324FC98PB-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE324FC98PB-LC
Description
AE3 10C 10#20 PIN RECP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
10
Grade
-
Qualification
-
Shell Size - Insert
13-98
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,58000 €64,58 €
555,61200 €278,06 €
1048,83000 €488,30 €
Unit Price without VAT:64,58000 €
Unit Price with VAT:76,85020 €