Image for AE324FC8SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE324FC8SN-LC

DigiKey Part Number
5664-AE324FC8SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE324FC8SN-LC
Description
CONN RCPT HSG FMALE 8POS PNL MT
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Conesys
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Receptacle Housing
Shell Finish
Electroless Nickel
Type
For Female Sockets
Housing Color
Silver
Number of Positions
8
Ingress Protection
Environment Resistant
Shell Size - Insert
13-8
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
20
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 200°C
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,42000 €47,42 €
540,83000 €204,15 €
1035,84900 €358,49 €
Unit Price without VAT:47,42000 €
Unit Price with VAT:56,42980 €