
AE324FC8SB | |
|---|---|
DigiKey Part Number | 5664-AE324FC8SB-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FC8SB |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Color Silver |
Number of Positions 8 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-8 | Shielding |
Shell Size, MIL C | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,34000 € | 67,34 € |
| 5 | 57,98800 € | 289,94 € |
| 10 | 50,91800 € | 509,18 € |
| Unit Price without VAT: | 67,34000 € |
|---|---|
| Unit Price with VAT: | 80,13460 € |

