
AE324FC8SB-LC | |
|---|---|
DigiKey Part Number | 5664-AE324FC8SB-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FC8SB-LC |
Description | CONN RCPT HSG FMALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation B |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 8 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-8 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,25000 € | 61,25 € |
| 5 | 52,74400 € | 263,72 € |
| 10 | 46,31100 € | 463,11 € |
| Unit Price without VAT: | 61,25000 € |
|---|---|
| Unit Price with VAT: | 72,88750 € |

