
AE324FC4SB-LC | |
|---|---|
DigiKey Part Number | 5664-AE324FC4SB-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FC4SB-LC |
Description | CONN RCPT HSG FMALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation B |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-4 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,49000 € | 61,49 € |
| 5 | 52,94800 € | 264,74 € |
| 10 | 46,49000 € | 464,90 € |
| Unit Price without VAT: | 61,49000 € |
|---|---|
| Unit Price with VAT: | 73,17310 € |

