
AE324FC4PB | |
|---|---|
DigiKey Part Number | 5664-AE324FC4PB-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FC4PB |
Description | AE3 4C 4#16 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 13-4 | Shielding |
Shell Size, MIL C | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,55000 € | 68,55 € |
| 5 | 59,03400 € | 295,17 € |
| 10 | 51,83500 € | 518,35 € |
| Unit Price without VAT: | 68,55000 € |
|---|---|
| Unit Price with VAT: | 81,57450 € |

